
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CMF5010R000FKEBCT-ND | 716 | 1 | Cut Tape | ||||||||
| Newark | CMF5010R000FKEB | 722 | 1 | Cut Tape | ||||||||
| Avnet | CMF5010R000FKEB | 0 | 1K | 11h | ||||||||
| Arrow Electronics | CMF5010R000FKEB | 0 | 1K | |||||||||
| Farnell | CMF5010R000FKEB | 722 | 1 | Cut Tape | 9h |
Download datasheets and manufacturer documentation for Vishay CMF5010R000FKEB.
Download Vishay CMF5010R000FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5010R000FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5010R000FKEB.