
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CMF2027R000GKEA | 1,500 | 750 | Bulk | ||||||||
| New Yorker Electronics | CMF2027R000GKEA | 0 | 5K | 5h | ||||||||
| Avnet | CMF2027R000GKEA | 0 | 2500 | 4d | ||||||||
| JRH Electronics | CMF2027R000GKEA | 1,500 | 750 | 8h | ||||||||
| Bettlink | CMF2027R000GKEA | 1,197 | 20h |
Download datasheets and manufacturer documentation for Vishay CMF2027R000GKEA.
Download Vishay CMF2027R000GKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF2027R000GKEA.