Vishay CH0402-75RGFPA

Res Thin Film 0402 75 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
$ 3.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CH0402-75RGFPA.

IHS

Datasheet12 pages4 years ago

Inventory History

3 month trend:
+54.20%

Alternate Parts

Price @ 1000
$ 3.35
$ 2.93
$ 2.93
Stock
3,206
7,278
7,278
Authorized Distributors
6
6
6
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
0402
0402
0402
Tolerance
2 %
2 %
2 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-16
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay CH0402-75RGFPA provided by its distributors.

Res Thin Film 0402 75 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.3W, 75ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 75Ohm 2% 1/20W ±100ppm/°C Molded Paper T/R
75¦¸ ¡À2% 50mW ¡À100ppm/¡æ 0402 1mm*600¦Ìm*630¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric