Vishay CH0402-50RJNPA

Res Thin Film 0402 50 Ohm 5% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
$ 2.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CH0402-50RJNPA.

IHS

Datasheet13 pages6 years ago

Newark

Inventory History

3 month trend:
-4.84%

Alternate Parts

Price @ 1000
$ 2.423
$ 2.266
Stock
18,053
6,688
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay CH0402-50RJNPA provided by its distributors.

Res Thin Film 0402 50 Ohm 5% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.3W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CH Series 50GHz High Frequency/RF Resistor, 0402, 300mW, 50 Ohm ±5%
SMD Resistor 0402 50Ω ±5% 1/20W ±100ppm/℃
RF RESISTOR, 50R, 0.05W, SMD, 0402; Resistance:50ohm; Product Range:CH Series; Resistor Case / Package:0402 [1005 Metric]; Power Rating:50mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C; Frequency Max:50GHz RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric