Vishay CH0402-500RGFPT

Res Thin Film 0402 500 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CH0402-500RGFPT.

Farnell

Datasheet13 pages6 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.16%

CAD Models

Download Vishay CH0402-500RGFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.135
$ 3.495
$ 3.495
Stock
5,261
31,018
31,018
Authorized Distributors
6
6
6
Resistance
500 Ω
500 Ω
500 Ω
Case/Package
0402
0402
0402
Tolerance
2 %
2 %
2 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 499Ω 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 470Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07470RL
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 464 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-07470RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 470Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07510RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-07510RL; 510 Ohm; 0402; 1 %; Thick Film

Descriptions

Descriptions of Vishay CH0402-500RGFPT provided by its distributors.

Res Thin Film 0402 500 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.3W, 500ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
THIN FILM SURFACE MNT RESISTOR 0402 CASE 500OHM +/-2% 0.05W +/-100PPM/DEGC
0402 (1005Metric) 0402 CH 0.039Lx0.024W 1.00mmx0.60mm 0.05W 1/20W 500Ohms ±100ppm/C
Resistor Type = Thin Film / Resistance Ohm = 500 / Tolerance (±) % = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 50 / Body Length mm = 1 / Voltage Rating - DC V = 37 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.5 / Body Width mm = 0.6 / Mounting Type = SMD / Resistor Case Style = 0402
RESISTORS, 0402, 500R; Resistance: 500ohm; Product Range: CH Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 50mW; Resistance Tolerance: ± 2%; Temperature Coefficient: ± 100ppm/°C; Frequency Max: 50GHz; Resistor Mounting: Surface Mount Device; MSL: -; External Depth: 0.6mm; External Length / Height: 0.5mm; External Width: 1mm; Frequency Range: 50GHz; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Element Material: Thin Film; Voltage Rating: 37V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric