Vishay CH02016-25RJFT

Res Thin Film 02016 25 Ohm 5% 3/100W ±100ppm/°C Molded SMD SMD Paper T/R
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CH02016-25RJFT.

IHS

Datasheet13 pages6 years ago

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Vishay CH02016-25RJFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.19
Stock
500
2,938
Authorized Distributors
6
6
Resistance
25 Ω
25 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
30 mW
30 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thin Film 0402 25 Ohm 5% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
PanasonicERJ-XGNJ270Y
Res Thick Film 01005 27 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-XGNJ240Y
Res Thick Film 01005 24 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-W33J270X
Res Metal Film 0402 27 Ohm 5% 0.031W ±3300ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRGH1206J27R
Res Thick Film 1206 27 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-0727RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 27Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CH02016-25RJFT provided by its distributors.

Res Thin Film 02016 25 Ohm 5% 3/100W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 02016 25 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.03W, 25ohm, 30V, 5% +/-Tol, 100ppm/Cel, 0201
THIN FILM SURFACE MNT RESISTOR 02016 CASE 25OHM +/-5% 0.03W +/-100PPM/DEGC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric