
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 720-CDR31BX681BKWSAJCT-ND | 932 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CDR31BX681BKWSAJ | 3,000 | 5K | |||||||||
| Verical | CDR31BX681BKWSAJ | 3,000 | 3K | |||||||||
| Avnet | CDR31BX681BKWSAJ | 0 | 5K | 21h | ||||||||
| UnikeyIC | CDR31BX681BKWSAJ | 3,932 | 1K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Vishay CDR31BX681BKWSAJ.
Download Vishay CDR31BX681BKWSAJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CDR31BX681BKWSAJ provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CDR31BX681BKWSAJ.