Vishay CCF60332KFKE36

Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF60332KFKE36.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.29
$ 0.992
Stock
8,668
4,672
Authorized Distributors
6
2
Resistance
332 kΩ
332 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2004-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 332000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 332000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD332K
Fixed Resistor, Metal Film, 0.25W, 332000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 301000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD309K
Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF60332KFKE36 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 332000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, 332KOHM, 1W, 1%
Metal Film Resistors, Industrial, ± 1 % Tolerance
332K¦¸ ¡À1% 1W ¡À100ppm/¡æ 10.16mm
RESISTOR, METAL FILM, 332KOHM, 1W, 1%; R; RESISTOR, METAL FILM, 332KOHM, 1W, 1%; Resistance:332kohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:± 100ppm/K; Resistor Element Material:Metal Film; No. of Pins:2
Metal Film Resistors; Power Rating:1W; Resistance:332kohm; Resistance Tolerance:± 1%; Series:CCF60; Operating Temperature Range:-65°C to +165°C; Resistor Element Material:Metal Film; Voltage Rating:500VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF-60332KFKE36