Vishay CCF02120RJKR36

Fixed Resistor, Metal Film, 2W, 120ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF02120RJKR36.

IHS

Datasheet3 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.6
$ 1.084
Stock
2,345
2,030
Authorized Distributors
2
2
Resistance
120 Ω
120 Ω
Mount
Through Hole
Through Hole
Case/Package
Metal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FRF52-120R
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-120R
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR02J120RTB
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFRM-25JT-52-120R
Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF02120RJKR36 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 120ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 120Ohm 5% 2W ±100ppm/°C Conformal Axial T/R
Resistor,metal Film,120Ohms,350Wv,5+/-% Tol,-100,100Ppm-Tc |Vishay CCF02120RJKR36
Metal Film Resistors, Industrial Power, Flameproof

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric