Vishay BZX84B68-E3-18

Zener Diode Single 68V 2% 240Ohm 300mW 3-Pin SOT-23 T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B68-E3-18.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.109
$ 0.109
Stock
78,116
127,069
127,069
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
68 V
68 V
68 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
240 Ω
240 Ω
240 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
Small Signal Zener Diode Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diode Zener Single 68V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX84B68-E3-18 provided by its distributors.

Zener Diode Single 68V 2% 240Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 68V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B68-E3-18
Zener Diodes 68 Volt 0.35Watt 2%
2% 50nA 68V 240¦¸ 300mW SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric