Vishay BZX84B4V7-E3-08

Zener Diode Single 4.7V 2% 80Ohm 300mW 3-Pin SOT-23 T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B4V7-E3-08.

IHS

Datasheet6 pages3 years ago

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+39.99%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.032
$ 0.032
Stock
539,075
75,372
75,372
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
2 %
-
-
Power Dissipation
300 mW
-
-
Impedance
80 Ω
-
-
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 3.9V 2% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 3.9V 2% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 4.3V 2% 300mW 3-Pin SOT-23 T/R
DIODE ZENER 4.7V 250MW SOT23-3 / Zener Diode 4.7 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
NXP SemiconductorsPZM5.6NB2,115
Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional, TO-236
Diodes Inc.BZX84B5V6-7-F
Diode Zener Single 5.6V 2% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX84B4V7-E3-08 provided by its distributors.

Zener Diode Single 4.7V 2% 80Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B4V7-E3-08
Zener Diodes 4.7Volt 0.35Watt 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B-4V7-E3-08