
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BZX55B62-TR | 0 | 30K | 2d | ||||||||
| TTI Europe | BZX55B62-TR | 0 | 30K | Tape & Reel | 2h | |||||||
| Component Stockers USA | BZX55B62-TR | 857 | >1wk | |||||||||
| UnikeyIC | BZX55B62-TR | 1,000 | 250 | Tape & Reel | 5h | |||||||
| Classic Components | BZX55B62-TR | 30,000 | 17h |
Download Vishay BZX55B62-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX55B62-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: