Vishay BZX384C3V3-G3-18

Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C3V3-G3-18.

IHS

Datasheet8 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-17.21%

CAD Models

Download Vishay BZX384C3V3-G3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.087
$ 0.087
Stock
128,542
271,806
271,806
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
20 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5226BS-7-F
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5226BS-7-F
Zener Diode Single 2.4V 5% 100Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Single 2.7V 5% 100Ohm 200mW 2-Pin SOD-323 T/R
Diode Zener Single 2.7V 4% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5228BS-7-F
Zener Diode, 3.9V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5228BS-7-F
Diodes Inc.MMSZ5221BS-7-F
Zener Diode, 2.4V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5221BS-7-F

Descriptions

Descriptions of Vishay BZX384C3V3-G3-18 provided by its distributors.

Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3.3V 5% 85Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode 3.3 V 200 mW 5% Surface Mount SOD-323
Zener Diode Sod323 |Vishay BZX384C3V3-G3-18
5% 5¦ÌA 3.3V 95¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric