Vishay BZX384B9V1-HE3-08

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 500nA @ 6V 200mW 9.1V 15Ohm
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B9V1-HE3-08.

IHS

Datasheet8 pages8 years ago

Inventory History

3 month trend:
-1.77%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.108
$ 0.108
Stock
44,986
2,310,385
2,310,385
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ9V1B-7
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
BZX384 Series 7.5 V 200 mW ±2 % 15 Ohm Surface Mount Zener Diode - SOD-323
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 2muA @ 4V 200mW 6.8V 15Ohm
Diodes Inc.UDZ8V2B-7
Zener Diode, 8.2V V(Z), 2.08%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ7V5B-7
Zener Diode, 7.5V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ7V5B-7

Descriptions

Descriptions of Vishay BZX384B9V1-HE3-08 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 500nA @ 6V 200mW 9.1V 15Ohm
Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B9V1-HE3-08
2% 500nA 9.1V 15¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric