Vishay BZX384B27-G3-08

Zener Diode, 27V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B27-G3-08.

IHS

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-2.86%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.116
$ 0.116
Stock
60,117
313,849
313,849
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
27 V
27 V
27 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 33V 2% 200mW Automotive 2-Pin SOD-323 T/R
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 50nA @ 16.8V 200mW 24V 70Ohm
Zener Diode, 24V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.DDZ27DS-7
Diode Zener Single 26.965V 3% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay BZX384B27-G3-08 provided by its distributors.

Zener Diode, 27V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 27V 2% 25Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384B27-G3-08
2% 50nA 27V 80¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric