Vishay BZX384B22-HE3-08

Zener Diode Single 22V 2% 55Ohm 200mW Automotive 2-Pin SOD-323 T/R
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B22-HE3-08.

IHS

Datasheet8 pages9 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.076
$ 0.104
$ 0.104
Stock
247,702
185,002
185,002
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
22 V
22 V
22 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Zener Diode, 18V V(Z), 2%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 50nA @ 16.8V 200mW 24V 70Ohm
Zener Diode, 16V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.DDZ27DS-7
Diode Zener Single 26.965V 3% 200mW 2-Pin SOD-323 T/R
Diodes Inc.DDZ16S-7
Zener Diode, 16V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ16S-7

Descriptions

Descriptions of Vishay BZX384B22-HE3-08 provided by its distributors.

Zener Diode Single 22V 2% 55Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B22-HE3-08
2% 50nA 22V 55¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric