Vishay BZT52B5V1-HE3-08

BZT52 Series 5.1 V 500 mW Surface Mount Small Signal Zener Diode - SOD-123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B5V1-HE3-08.

IHS

Datasheet8 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
14,382
1,026,506
1,026,506
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
410 mW
410 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,5.1V V(Z),2%,do-213Aa |Vishay BZT55B5V1-GS08
Zener Diode, single, Two Terminal,5.1V V(Z),2%,sod-80C |Vishay TZMB5V1-GS18

Descriptions

Descriptions of Vishay BZT52B5V1-HE3-08 provided by its distributors.

BZT52 Series 5.1 V 500 mW Surface Mount Small Signal Zener Diode - SOD-123
Zener Diode Single 5.1V 2% 60Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional
Zener Diode Sod1232%, 5.1V, 0.5W |Vishay BZT52B5V1-HE3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric