Vishay BZT03C91-TR

TVS DIODE 75VWM 126VC SOD57 / 126V Clamp 2.4A Ipp Tvs Diode Through Hole SOD-57
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT03C91-TR.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages0 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-3.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS DIODE 91VWM 152VC SOD57 / Zener Diode 110 V 1.3 W ±5.45% Through Hole SOD-57
Diode Zener Single 91V 5% 1300mW Automotive 2-Pin DO-41 T/R
Zener Diode Single 91V 5% 250Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Diodes Inc.1N4761A-T
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay BZT03C91-TR provided by its distributors.

TVS DIODE 75VWM 126VC SOD57 / 126V Clamp 2.4A Ipp Tvs Diode Through Hole SOD-57
ZENER DIODE WITH SURGE CURRENT SPECIFICATION Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon
DIODE, ZENER, 91V, 3.25W; Zener Voltage Vz Typ:91V; Diode Case Style:SOD-57; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Device Marking:BZT03-C91; Diode Type:Zener; External Diameter:3.81mm; External Length / Height:4.57mm; Forward Current If Max:500mA; Package / Case:SOD-57; Power Dissipation Max:1.3W; Power Dissipation Ptot Max:3.25W; Resistance Rz:200ohm; Termination Type:Axial Leaded; Test Current:5mA; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT03C91TR