Vishay 1N4763A-TAP

Zener Diode Single 91V 5% 250Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4763A-TAP.

IHS

Datasheet4 pages7 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

Zener Diode Single 82V 5% 200Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Diode Zener Single 75V 5% 1300mW Automotive 2-Pin DO-41 Ammo
VishayZPY91-TR
Zener Diode,single, Two Terminal,91V V(Z),6.6%,do-41 |Vishay ZPY91-TR
Diodes Inc.1N4761A-T
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay 1N4763A-TAP provided by its distributors.

Zener Diode Single 91V 5% 250Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Zener Diode, 91V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode Do41 Glass5%, 91V, 1W, Te |Vishay 1N4763A-TAP
DIODE ZENER 9.1V 1.3W DO41
Zener Diodes 91 Volt 1.0W 5%
1.0W 91V 5% DO41/GL Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric