Vishay BZT03C27-TR

Zener Diode Single 27V 7% 15Ohm 3250mW 2-Pin SOD-57 T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT03C27-TR.

Newark

Datasheet4 pages6 years ago

IHS

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+11.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS DIODE 27VWM 46.2VC SOD57 / 46.2V Clamp 6.5A Ipp Tvs Diode Through Hole SOD-57
TVS DIODE 20VWM 33.8VC SOD57 / 33.8V Clamp 8.9A Ipp Tvs Diode Through Hole SOD-57
Zener Diode,Single, Two Terminal,30V V(Z),6.7%,SOD-57
onsemi1N4750ATR
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4750A
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,27V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4750A_T50A

Descriptions

Descriptions of Vishay BZT03C27-TR provided by its distributors.

Zener Diode Single 27V 7% 15Ohm 3250mW 2-Pin SOD-57 T/R
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
TVS Diode Through Hole SOD-57 38.1V Clamp 7.9A
5% 1¦ÌA 27V 15¦¸ 3.25W SOD-57 , 4mm*3.6mm*3.6mm
DIODE, ZENER, 27V, 3.25W; Zener Voltage Vz Typ:27V; Diode Case Style:SOD-57; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Device Marking:BZT03-C27; Diode Type:Zener; External Diameter:3.81mm; External Length / Height:4.57mm; Forward Current If Max:500mA; Package / Case:SOD-57; Power Dissipation Max:1.3W; Power Dissipation Ptot Max:3.25W; Resistance Rz:15ohm; Termination Type:Axial Leaded; Test Current:25mA; Tolerance:5%; Zener Current:25mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT03C27TR