Vishay BZM55C39-TR3

Zener Diode, single, Two Terminal, 39V V(Z), 5.1%, melf-1.9 |Vishay BZM55C39-TR3
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55C39-TR3.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages24 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+4.81%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional
VISHAY SEMICONDUCTOR BZM55C30-TR Zener Single Diode, 30 V, 500 mW, MicroMELF, 5 %, 2, 175 C
Zener Diode Single 47V 6% 110Ohm 500mW Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Vishay BZM55C39-TR3 provided by its distributors.

Zener Diode, single, Two Terminal,39V V(Z),5.1%,melf-1.9 |Vishay BZM55C39-TR3
Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional
ZENER DIODE MICROMELF
Zener Diodes 39 Volt 0.5W 5%
100nA 39V 500¦¸ 500mW MICRO-MELF 2mm
ZENER SOD-323 .5W 39V
.5W 39V 5% MICMELF ZDIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55C39TR3