What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZM55B30-TR

Zener Diode 30V 2% 500MW 2-PIN Micro-melf
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55B30-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages12 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Zener Diode Single 33V 2% 80Ohm 500mW Automotive 2-Pin MicroMELF T/R
Diode Zener Single 24V 6% 500mW 2-Pin MicroMELF T/R
Zener Diode, single, Two Terminal,24V V(Z),2%,melf-1.9 |Vishay BZM55B24-TR

Descriptions

Descriptions of Vishay BZM55B30-TR provided by its distributors.

ZENER DIODE 30V 2% 500MW 2-PIN MICRO-MELF
ZENER DIODE MICROMELF
Zener Diode, Silicon
Zener Diodes 30 Volt 0.5W 2%
Zener Diode; Leaded Process Compatible:Yes; Package/Case:MicroMELF; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
100nA 30V 220¦¸ 500mW MICRO-MELF 2mm
ZENER SOD-323 .5W 30V
.5W 30V 2% MICMELF ZDIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55B30TR