Vishay BZG05C5V6-HM3-08

DIODE ZENER 5.6V 1.25W DO214AC / Zener Diode 5.6 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA)
$ 0.274
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG05C5V6-HM3-08.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-9.75%

CAD Models

Download Vishay BZG05C5V6-HM3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.168
$ 0.168
Stock
441,421
424,000
424,000
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
-
-
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
-
-
-
Power Dissipation
1.25 W
1.25 W
1.25 W
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-11-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-28
LTD Date2026-11-28

Descriptions

Descriptions of Vishay BZG05C5V6-HM3-08 provided by its distributors.

DIODE ZENER 5.6V 1.25W DO214AC / Zener Diode 5.6 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA)
Zener Diode Single 5.6V 7% 7Ohm 3000mW Automotive AEC-Q101 2-Pin SMA T/R
Zener Diode, 5.6V V(Z), 7.14%, 1.25W, Silicon, Unidirectional, DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric