Vishay BZG05C15-M3-18

Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG05C15-M3-18.

IHS

Datasheet5 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.094
$ 0.094
Stock
95,729
243,859
243,859
Authorized Distributors
2
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Zener Voltage
-
15 V
15 V
Tolerance
-
-
-
Power Dissipation
-
1.25 W
1.25 W
Impedance
-
15 Ω
15 Ω
Max Reverse Leakage Current
-
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-11-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-28
LTD Date2026-11-28

Descriptions

Descriptions of Vishay BZG05C15-M3-18 provided by its distributors.

Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode Do214 |Vishay BZG05C15-M3-18
DIODE ZENER 15V 1.25W DO214AC
ZENER DO-214 1.25W 15V
ZENER DIODE DO214

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric