Vishay BZG05C12-M3-08

BZG05C-M Series 12 V 1.25 mW ±5.42 % Surface Mount Zener Diode -DO-214AC (SMA)
$ 0.119
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG05C12-M3-08.

IHS

Datasheet5 pages6 years ago

TME

Future Electronics

Inventory History

3 month trend:
-5.03%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.268
Stock
199,038
216,469
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay BZG05C12-M3-08 provided by its distributors.

BZG05C-M Series 12 V 1.25 mW ±5.42 % Surface Mount Zener Diode -DO-214AC (SMA)
Zener Diode, 12V V(Z), 5.39%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 12V 5% 9Ohm 3000mW 2-Pin SMA T/R
Zener Diode Do214 |Vishay BZG05C12-M3-08
5.42% 500nA 12V 9¦¸ 3W SMA(DO-214AC) 5.5mm*2.8mm*2.3mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric