Vishay BZG03C82TR

BZG03C Series 82 V 500 mA 1.25 W Surface Mount Zener Diode - DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C82TR.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.363
$ 0.363
Stock
249,526
626,566
626,566
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
82 V
-
-
Tolerance
6 %
-
-
Power Dissipation
3 W
-
-
Impedance
100 Ω
-
-
Max Reverse Leakage Current
1 µA
-
-
Forward Voltage
1.2 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DIODE, ZENER, 62V, 500MW, DO-214AC; Zener Voltage Vz Typ:62V; Power Dissipation
Zener Diode, single, Two Terminal,62V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5944B-E3/5A
ZENER DIODE Zener Diode, 62V V(Z), 6.45%, 1.25W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of Vishay BZG03C82TR provided by its distributors.

BZG03C Series 82 V 500 mA 1.25 W Surface Mount Zener Diode - DO-214AC
ZENER DIODE Zener Diode, 82V V(Z), 6.1%, 1.25W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 82V 6% 3W Automotive 2-Pin SMA T/R
ZENER-DIODE, PZSM=600W, 5%, DO-214 (SMA) | Vishay / Small Signal & Opto Products (SSP) BZG03C82-TR
Zener Diode, 3W, 82V, Do-214Ac, Full Reel
ZENER DIODE, AEC-Q101, 3W, 82V, DO-214AC
ZENER DIODE, AEC-Q101, 3W, 82V, DO-214AC; Zener Voltage Vz Typ: 82V; Power Dissipation Pd: 3W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZG03C Serie

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C82-TR