Vishay BZG03C51TR

ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 1.25W, Silicon, Unidirectional, DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C51TR.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Newark

CAD Models

Download Vishay BZG03C51TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.143
Stock
491,623
49,579
49,579
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
51 V
-
-
Tolerance
-
-
-
Power Dissipation
3 W
-
-
Impedance
60 Ω
-
-
Max Reverse Leakage Current
1 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ZENER DIODE Zener Diode, 43V V(Z), 6.98%, 1.25W, Silicon, Unidirectional, DO-214AC
ZENER DIODE Zener Diode, 47V V(Z), 6.38%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,51V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5942B-E3/61
Zener Diode, 43V V(Z), 5%, 0.9W, Silicon, Unidirectional
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C51TR provided by its distributors.

ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 1.25W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 51V 6% 3W Automotive 2-Pin SMA T/R
ZENER DIODE, 3W, 51V, DO-214AC, FULL REEL
ZENER DIODE, AEC-Q101, 3W, 51V, DO-214AC
ZENER DIODE, AEC-Q101, 3W, 51V, DO-214AC; Zener Voltage Vz Typ: 51V; Power Dissipation Pd: 3W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZG03C Serie

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C51-TR
  • BZG03C51T/R