Vishay BZG03C33-M3-08

Zener Diode, 33V, 3W, Do-214Ac Rohs Compliant: Yes |Vishay BZG03C33-M3-08
$ 0.225
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C33-M3-08.

IHS

Datasheet5 pages6 years ago

TME

Future Electronics

Inventory History

3 month trend:
-42.61%

Alternate Parts

Price @ 1000
$ 0.225
$ 0.299
$ 0.299
Stock
411,481
116,318
116,318
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-11-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-28
LTD Date2026-11-28

Descriptions

Descriptions of Vishay BZG03C33-M3-08 provided by its distributors.

Zener Diode, 33V, 3W, Do-214Ac Rohs Compliant: Yes |Vishay BZG03C33-M3-08
Zener Diode, 33V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 33V 6% 15Ohm 3000mW 2-Pin SMA T/R
Single 31V~35V 1.25W 33V SMA(DO-214AC) Zener Diodes ROHS
Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC)
6.06% 1¦ÌA 33V 15¦¸ 3W SMA(DO-214AC) 5.5mm*2.8mm*2.3mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C33M308