Vishay BZG03C30TR

Diode Zener Single 30V 7% 3W Automotive 2-Pin SMA T/R | DIODE ZENER 30V 1.25W DO214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C30TR.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Newark

TME

CAD Models

Download Vishay BZG03C30TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
1,064,117
196,338
196,338
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
30 V
30 V
30 V
Tolerance
-
-
-
Power Dissipation
3 W
3 W
3 W
Impedance
15 Ω
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC
ZENER DIODE Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC
ZENER DIODE Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ30-13-F
SMAZ30-13 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C30TR provided by its distributors.

Diode Zener Single 30V 7% 3W Automotive 2-Pin SMA T/R | DIODE ZENER 30V 1.25W DO214AC
ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG03C Series 30 V 1250 mW Surface Mount Voltage Regulator Diode - SMA
Zener Diode, 3W, 30V, Do-214Ac, Full Reel; Zener Voltage Nom:30V; Power Dissipation:3W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzg Series Rohs Compliant: Yes |Vishay BZG03C30-TR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03-C30TR
  • BZG03/C30 TR
  • BZG03C30-TR