Vishay BZG03C270-HM3-08

Zener Diode, 270V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC
$ 0.361
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C270-HM3-08.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-0.17%

CAD Models

Download Vishay BZG03C270-HM3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.431
$ 0.431
Stock
191,063
144,107
144,107
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay BZG03C270-HM3-08 provided by its distributors.

Zener Diode, 270V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 270V 7% 3000mW Automotive AEC-Q101 2-Pin SMA T/R
Diode Zener Single 270V 1250mW 2-Pin DO-214AC T/R
Zener Diode Do214 |Vishay BZG03C270-HM3-08
DIODE ZENER 270V 1.25W DO214AC
7.04% 1¦ÌA 270V 1K¦¸ 3W SMA(DO-214AC) 5.5mm*2.8mm*2.3mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric