Vishay BZG03C15-HM3-08

Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
$ 0.361
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C15-HM3-08.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-6.36%

Alternate Parts

Price @ 1000
$ 0.361
$ 0.212
$ 0.212
Stock
244,663
494,260
494,260
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SMA
SMA
Zener Voltage
-
15 V
15 V
Tolerance
-
-
-
Power Dissipation
-
3 W
3 W
Impedance
-
-
-
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay BZG03C15-HM3-08 provided by its distributors.

Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG03 Series 15 V 0.5 A 1.25 W Surface Mount Zener Diode - DO-214AC
Diode Zener Single 15V 6% 3000mW Automotive AEC-Q101 2-Pin SMA T/R
Diode Zener Single 15V 1250mW 2-Pin DO-214AC T/R
Zener Diode Do214 |Vishay BZG03C15-HM3-08
6% 1¦ÌA 15V 10¦¸ 3W SMA(DO-214AC) 5.5mm*2.8mm*2.3mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric