Vishay BYW29-100-E3/45

Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYW29-100-E3/45.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

TME

_legacy Avnet

Inventory History

3 month trend:
-41.13%

CAD Models

Download Vishay BYW29-100-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 2.45
Stock
47,287
20,864
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
TO-220-2
-
Forward Voltage
1.3 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC
onsemiMUR840
Diode Ultra Fast Recovery Rectifier 400V 8A 2-Pin (2+Tab) TO-220 Rail
STMicroelectronicsSTTH802FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH802D
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay BYW29-100-E3/45 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 100V 8A 25ns 2-Pin(2+Tab) TO-220AC Tube
Diode 100V 8A Ultrafast 2-Pin TO-220AC
RS APAC
DIODE STANDARD 100V 8A TO220AC
DIODE GEN PURP 100V 8A TO220AC
Vishay , 8A, 100V, , TO-220AC, 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYW29-100-E3\45