Vishay BYV26B-TR

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin SOD-57 T/R
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV26B-TR.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages12 years ago

Farnell

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-20.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
Rectifier Diode Switching 600V 1A 30ns 2-Pin SOD-57 Ammo / DIODE AVALANCHE 600V 1A SOD57
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
STMicroelectronicsSTTH112RL
Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay BYV26B-TR provided by its distributors.

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin SOD-57 T/R
400V 30A 30ns 5¦ÌA 1A SOD-57 , 4.2mm*3.6mm*3.6mm
0.65 A 400 V SILICON SIGNAL DIODE
Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM
DIODE, FAST, 1A, 400V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:2.5V; Reverse Recovery Time trr Max:30ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:SOD-57; No. of Pins:2; Current Ifsm:30A; Forward Voltage:2.5V; Junction Temperature Tj Max:175°C; Operating Temperature Range:-55°C to +175°C; Package / Case:SOD-57; Reverse Recovery Time trr Typ:30ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric