Vishay BYT54M-TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
$ 0.779
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-BYT54M-TRCT-ND18,3711Cut Tape
TTIBYT54M-TR025KTape & Reel
3d
AvnetBYT54M-TR025K
16h
TTI AsiaBYT54M-TRContact
3d
TTI EuropeBYT54M-TR025KTape & Reel
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYT54M-TR.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
VishayBYV16-TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon
STMicroelectronicsSTTH1R04Q
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04RL
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4

Descriptions

Descriptions of Vishay BYT54M-TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
VISHAY BYT54M-TR Standard Power Diode, Single, 1 kV, 1.25 A, 1.5 V, 100 ns, 30 A
BYT54 Series 1000 V 100 ns Fast Avalanche Sinterglass Diode - SOD-57
DIODE, FAST, 1.25 A, SOD-64; Diode Type:Fast Recovery; Voltage, Vrrm:1000V; Current, If AV:1.25A; Current, Ifsm:30A; Time, trr Typ:100ns; Voltage, Vf Max:1.5V; Temperature, Tj Max:165°C; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +165°C; Case Style:SOD-57; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYT54MTR