STMicroelectronics STTH1R04RL

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R04RL.

IHS

Datasheet10 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STTH1R04RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
Stock
138,283
3,124,119
3,124,119
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.15 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-30
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTTH1R04Q
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04QRL
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
VishayBYT54M-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41

Descriptions

Descriptions of STMicroelectronics STTH1R04RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
DIODE GEN PURP 400V 1A DO41 / Diode Standard 400 V 1A Through Hole DO-41
Diode Switching 400V 1A 2-Pin DO-41 T/R
ULTRAFAST-DIODE 1A 400V DO-41 RoHSconf

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics