Vishay BYS12-90-E3/TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYS12-90-E3/TR.

IHS

Datasheet5 pages6 years ago

_legacy Avnet

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.25%

CAD Models

Download Vishay BYS12-90-E3/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.112
$ 0.112
Stock
355,180
113,613
113,613
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
360 mV
360 mV
360 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS2L60A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay BYS12-90-E3/TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC
Rectifiers and Schottky diodes; VISHAY; BYS12-90-E3/TR; 1.5 A; Surface Mount; 2; 100 µA
BYS12-90 Series 90 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC
BYS12-90-E3/TR, SMT SCHOTTKY DIODE, 90V 1.5A, 2-PIN DO-214AC
Schottky Rectifier, 90 V, 1.5 A, Single, DO-214AC (SMA), 2 Pins, 750 mV
SCHOTTKY RECT, SINGLE, 90V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 90V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 750mV; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:90V; Forward Current, If(AV):1.5A; Forward Surge Current Max, Ifsm:40A; Forward Voltage Max, VF:0.75V; Junction Temperature, Tj max:150°C; Termination Type:SMD ;RoHS Compliant: Yes
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1.5 / Reverse Repetitive Voltage Max. (Vrrm) V = 90 / Forward Voltage (Vf) mV = 750 / Reverse Current Max. uA = 100 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 150 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYS12-90-E3-TR
  • BYS12-90-E3TR
  • BYS12-90-E3\TR
  • BYS1290E3/TR
  • BYS1290E3TR