Vishay BYG22A-E3/TR3

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC
$ 0.319
Production

Price and Stock

DistributorSKUMinPkg
TTIBYG22A-E3/TR307500Tape & Reel
22h
NewarkBYG22A-E3/TR307500Tape & Reel
Future ElectronicsBYG22A-E3/TR307500Tape & Reel
AvnetBYG22A-E3/TR307500
22h
TTI EuropeBYG22A-E3/TR307500Tape & Reel
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYG22A-E3/TR3.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.319
$ 0.161
$ 0.161
Stock
43,707
325,582
325,582
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 200V 2A 25ns 2-Pin SMA T/R / DIODE AVALANCHE 200V 2A DO214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES2DA-13-F
ES2DA Series 200 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES2AA-13-F
ES2AA Series 50 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of Vishay BYG22A-E3/TR3 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC
DIODE, ULTRAFAST, 2A, 50V, DO-214AC-2; Diode Type:Ultrafast Recovery; Diode Conf
Diode Ultra Fast Recovery Rectifier 50V 2A 2-Pin SMA T/R
2 A 50 V 25 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYG22A-E3TR3