Vishay BYG10KHE3_A/H

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC
$ 0.226
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-BYG10KHE3_A/HCT-ND10,7901Cut Tape
TTIBYG10KHE3-A/H07200Tape & Reel
16h
NewarkBYG10KHE3_A/H07200Tape & Reel
AvnetBYG10KHE3_A/H07200
3d
TTI EuropeBYG10KHE3-A/H07200Tape & Reel
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYG10KHE3_A/H.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.177
$ 0.177
Stock
85,761
54,625
54,625
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
1.15 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 µs
4 µs
4 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-07-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay BYG10KHE3_A/H provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC
1.5A,800V, std, avalanche, smd |Vishay BYG10KHE3_A/H
DIODE AVALANCHE 800V 1.5A DO214
800V 30A 4¦Ìs 1¦ÌA 1.5A SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYG10KHE3-A/H