Vishay BYG10G-E3/TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYG10G-E3/TR.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages19 years ago
Datasheet5 pages11 years ago

_legacy Avnet

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+1.29%

CAD Models

Download Vishay BYG10G-E3/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.195
$ 0.195
Stock
386,045
232,318
232,318
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 µs
4 µs
4 µs

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC
Diodes Inc.S2GA-13-F
Rectifier Standard Recovery Gpp Sma 1.5A 400V Rohs 5K Rohs Compliant: Yes
Diodes Inc.S2MA-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon
Diodes Inc.S2BA-13-F
S2BA Series 100 V 1.5 A Glass Passivated Rectifier Surface Mount - DO-214AC

Descriptions

Descriptions of Vishay BYG10G-E3/TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
BYG10G Series 400 V 1.5 A Standard Avalanche Surface Mount Rectifier - DO-214AC
Rectifier Diode Switching 400V 1.5A 4000ns 2-Pin SMA T/R
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 1.5 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 4 / Reverse Current uA = 10 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.8 / Height mm = 2.1 / Reflow Temperature Max. °C = 260
DIODE, AVALANCHE, 1.5A, 400V, SMD; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:4µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AC; Current Ifsm:30A; External Depth:3mm; External Length / Height:3mm; External Width:6mm; Forward Voltage:1.15V; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:SMA; Reverse Recovery Time trr Typ:4µs; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYG10G-E3-TR
  • BYG10G-E3TR
  • BYG10G-E3\TR
  • BYG10GE3/TR
  • BYG10GE3TR