Vishay BY206GP-E3/54

Diode Super Rectifier 350V 0.4A 2-Pin DO-41
$ 0.431
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BY206GP-E3/54.

Farnell

Datasheet2 pages18 years ago
Datasheet2 pages25 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.40%

Related Parts

onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
onsemi1N5393
FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC
GPP20K Series 800 V 2 A Glass Passivated Junction Rectifier - DO-204AC (DO-15)
Diodes Inc.2A07-T
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Vishay BY206GP-E3/54 provided by its distributors.

Diode Super Rectifier 350V 0.4A 2-Pin DO-41
DIODE RECTIFIER 350V 400MA FAST AXIAL
Rectifier Diodes (non Schottky)
Avnet Japan
300V 15A 1¦Ìs 2¦ÌA 400mA DO-204AL,DO-41 5.2mm
DIODE GEN PURP 300V 400MA DO204
DIODE, SMALL SIGNAL, DO-41; Diode Type:Small Signal; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:350V; Forward Current If(AV):400mA; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:1µs; Forward Surge Current Ifsm Max:15A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:2A; Current Ifsm:15A; Device Marking:BY206GP; External Diameter:2.7mm; External Length / Height:5.2mm; Junction Temperature Tj Max:175°C; Package / Case:DO-41; Termination Type:Axial Leaded

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric