Vishay BFC246828155

Cap Film 1.5uF 400VDC/220VAC PET 10% 30 X 11.5 X 24.5mm RDL 27.5mm Loose in Box
$ 2.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC246828155.

Newark

Datasheet21 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2W155KH
Cap Film 1.5uF 450V PET 10% (25.7 X 7.9 X 16.2mm) Radial 22.5mm 105C Automotive Bulk
PanasonicECQ-E4155KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,1.5uF,10%,Blk ST
Cornell DubilierDME4W1P5K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-E4155KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4155KFB
Yageo GroupR60MN41505040J
Cap Film 1.5uF 400V PET 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bag

Descriptions

Descriptions of Vishay BFC246828155 provided by its distributors.

Cap Film 1.5uF 400VDC/220VAC PET 10% 30 X 11.5 X 24.5mm RDL 27.5mm Loose in Box
DC FILM CAPACITOR Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
CAPACITOR, 1.5UF, 400V; Product Range:VISHAY - MKT468 Series; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case ;RoHS Compliant: Yes
CAPACITOR, 1.5UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:55/100/56; External Depth:10.5mm; External Length / Height:22.5mm; External Width:30mm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric