TDK B32523Q6155K000

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32523Q6155K000.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2W155KH
Cap Film 1.5uF 450V PET 10% (25.7 X 7.9 X 16.2mm) Radial 22.5mm 105C Automotive Bulk
PanasonicECQ-E4155KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,1.5uF,10%,Blk ST
PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
Yageo GroupR82DC4150DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1.5Uf, Through Hole Mount
Cap Film 1.5uF 63V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR60IN4150DQ30K
Cap Film 1.5uF 250V PET 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Ammo Automotive AEC-Q200

Descriptions

Descriptions of TDK B32523Q6155K000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 1.5uF, 400V DC, 11mm(W) x 20.5mm(H) x 26.5mm(L)
Film Capacitor, B32523 Series, 1.5 F, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Epcos B32523Q6155K000
FILM CAP MKT BOX 1.5 F 10% 400VDC LS 22.5MM
CAP FILM 1.5UF 10% 400VDC RADIAL
卤10% 400V 1.5uF -55鈩儈+125鈩 Film Capacitors ROHS
CAP, 1.5µF, 400V, 10%, PET; Capacitance: 1.5µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32523 Series; Capacitor Case Style: -; Capacitor Terminals: Radial

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos