Vishay BFC241945103

Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.051uF, Through Hole Mount
$ 2.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241945103.

IHS

Datasheet12 pages10 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.23
$ 2.439
Stock
379
438
Authorized Distributors
3
3
Capacitance
51 nF
51 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.051uF, Through Hole Mount
Epcos B32621 47nF Polypropylene Film Capacitor 200VAC; 400VDC +/-10%; Thru Hole
PanasonicECW-F4513JL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.051uF, +/-5%, LS=10mm, Blk ST
PanasonicECW-F4513HL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.051uF, +/-3%, LS=10mm, Blk ST
PanasonicECW-F4513JB
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.051uF, Through Hole Mount
Yageo GroupR71VF24704030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC241945103 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.051uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
CAP FILM 0.051UF 2% 400VDC RAD
MKP 51nF ±2% 400Vdc Pitch 10mm
CAPACITOR PP FILM 0.051UF, 400V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.051µF; Capacitance Tolerance:± 2%; Voltage Rating:400VDC; Series:MKP419; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric