
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BFC241914302 | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | BFC241914302 | 0 | 1K | Bulk | 11h | |||||||
| Avnet | BFC241914302 | 0 | 1K | 1d | ||||||||
| Mouser | 594-2222-419-14302 | 823 | 1 | Ammo Pack | ||||||||
| UnikeyIC | BFC241914302 | 823 | 1 | Box | 6h |
Download Vishay BFC241914302 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay BFC241914302 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: