Vishay BFC241673004

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.3uF, Through Hole Mount
$ 2.265
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241673004.

IHS

Datasheet12 pages10 years ago
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.265
$ 2.288
Stock
2,525
56
Authorized Distributors
3
2
Capacitance
300 nF
300 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-12
LTD Date2027-03-12

Related Parts

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.3uF, Through Hole Mount
PanasonicECW-H6304HC
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.3uF, Through Hole Mount
PanasonicECW-F4304JL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.3uF, +/-5%, LS=15mm, Blk ST
PanasonicECW-F4304HL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.3uF, +/-3%, LS=15mm, Blk ST
Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR463N333050N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC241673004 provided by its distributors.

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.3uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Capacitor, met Polypropylene,300Nf,63Vdc,2-% Tol,2+% Tol |Vishay BFC241673004
Radial FILM CAPACITOR MKP416 25V 0.3muF ±2% 0.689Lx0.236W 17.50mmx6.00mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric