TDK B32652J1103J000

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652J1103J000.

ODG (Origin Data Global)

Datasheet61 pages5 years ago

Farnell

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginSpain
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR73UN21004000J
Cap Film 0.01uF 2000V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450SB5100JR06
Cap Film 0.01uF 2000V PP 5%( 18 X 6.5 X 12.5mm) Radial Wound 15mm 105C Bulk
PanasonicECW-HA3C103J4
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C103JQ
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 17.5mm 105C Ammo
PanasonicECW-HA3C103JB
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 10mm 105C Ammo

Descriptions

Descriptions of TDK B32652J1103J000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1600V PP 5% (18 X 9 X 17.5mm) Radial 15mm 110°C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.01uF, 1600V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
CAP, 0.01µF, 1.6 KV, 5%, PP; Capacitance: 10000pF; Voltage Rating: 1.6kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32652 Series; Capacitor Case Style: -; Capacitor Terminals: R
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Capacitor, Film, Pp, 0.01Uf, 1.6Kv, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 5%; Voltage(Ac):700V; Voltage(Dc):1.6Kv; Capacitor Mounting:Through Holerohs Compliant: Yes |Epcos B32652J1103J000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652J1103J000.