Vishay BFC238350392

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount
$ 1.42
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238350392.

Newark

Datasheet26 pages7 years ago
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages15 years ago
Datasheet26 pages16 years ago
Datasheet26 pages16 years ago
Datasheet26 pages16 years ago
Datasheet26 pages17 years ago
Datasheet26 pages17 years ago

Future Electronics

CAD Models

Download Vishay BFC238350392 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cap Film 0.0039uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-H12392JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount
PanasonicECW-H16392JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount
PanasonicECW-HA3C392J4
Cap Film 0.0039uF 1600V PP 5% (17.8 X 6 X 13.8mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238350392 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MMKP383 550V 3900pF ±5% 0.689Lx0.197W 17.50mmx5.00mm
MMKP383 Series 1600 V 0.0039 uF ±5 % Metallized Polypropylene Film Capacitor
CAPACITOR PP FILM 3900PF, 1.6KV, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.0039µF; Capacitance Tolerance:± 5%; Voltage Rating:1.6kV; Series:MMKP383; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric