Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-H16392JV

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16392JV.

Panasonic

Datasheet6 pages10 years ago

Newark

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-21.12%

CAD Models

Download Panasonic ECW-H16392JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Film 0.0039uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-H12392JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount
PanasonicECW-H12392RJV
Cap Film 0.0039uF 1250V PP 5% (18 X 6 X 17.5mm) Radial 7.5mm 105°C Ammo Pack
PanasonicECW-HA3C392J4
Cap Film 0.0039uF 1600V PP 5% (17.8 X 6 X 13.8mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-H16392JV provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.0039uF,5%,Blk ST
Radial FILM CAPACITOR ECW-H(V) 1.6kV 3900pF ±5% 0.709Lx0.276W 18.00mmx7.00mm
Cap Film 0.0039uF 1600V PP 5% (18 X 7 X 14mm) Radial 15mm 105C Bulk
Panasonic ECWH16392JV - Film Capacitors (Electronic Equipment Use)
ECWH -V Series 1.6 kV 3900 pF ±5% Resin Dipped LS=15 mm Metallized PP Film Cap
Film Chip Capacitor, 1000V, 0.016µF, -25 to +105 ¡C, RoHS
Panasonic SCT
FILM CAPACITOR PP, 0.0039UF, 5%, 1600VDC, RADIAL
CAPACITOR FILM PP, 0.0039UF, 5%, 1600VDC; CAPACITOR FILM PP, 0.0039UF, 5%, 1600VDC, RADIAL; Product Range:PANASONIC - ECWH(V) Series; Capacitance:0.0039µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1600V; Lead Spacing:15mm
Film Capacitor Pp, 0.0039Uf, 5%, 1600Vdc, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3900Pf; Capacitance Tolerance:± 5%; Voltage(Ac):424V; Voltage(Dc):1.6Kv; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-H16392JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-H16392JV.
  • ECWH16392JV