
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BFC238320304 | 0 | 200 | |||||||||
| Avnet | BFC238320304 | 0 | 200 | 7h | ||||||||
| RS (Formerly Allied Electronics) | BFC238320304 | 0 | 200 | Bulk | 18h | |||||||
| Arrow Electronics | BFC238320304 | 0 | 200 | |||||||||
| Fly-Wing Technology | BFC238320304 | 1,455 | 4h |
Download Vishay BFC238320304 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay BFC238320304 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: