Vishay BFC238301474

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
$ 3.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238301474.

IHS

Datasheet26 pages7 years ago
Datasheet26 pages16 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.11
$ 3.216
Stock
1
3,666
Authorized Distributors
3
5
Capacitance
470 nF
470 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
18.0086 mm
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-01-26
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Cap Film 0.47uF 250V PP 5% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
PanasonicECWF2474JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupPHE426HB6470JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR75II3470AA40J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238301474 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF
Radial FILM CAPACITOR MMKP383 125V 0.47muF ±5% 1.024Lx0.335W 26.00mmx8.50mm
CAP FILM 0.47UF 5% 250VDC RADIAL
MMKP 470nF ±5% 250Vdc P22,5mm e3
Film Capacitors .47uF 5% 250volts

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric